| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1419108-3 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 62 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP3-1419108-3 |
3-1419108-3
| Heilind Number: | AMP3-1419108-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1419108-3 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RTD34005F Power Relay, a reliable solution for your circuit board mounting needs. With a 16 A amperage capacity and 1 Form A (NO) contact arrangement, this relay is designed for efficient switching operations. The silver nickel contact material ensures high conductivity and durability, while the 5 VDC coil voltage allows for seamless activation. RoHS compliant and featuring a maximum switching voltage of 400 VAC, it meets stringent industry standards for environmental consciousness and performance. Trust in the RTD34005F for dependable power control in your applications.

