| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RTD34012 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP3-1419108-5 |
RTD34012
Specifications
Detailed Description
Enhance control and power management with the RTD34012 relay, a high-performance solution designed for efficient switching operations. With a contact arrangement of 1 Form A (NO) and a maximum switching voltage of 400 VAC, this relay offers reliable performance in various applications. The silver nickel (AgNi90/10) contact material ensures durable and low-resistance connections, while the 16 A amperage and 250 VAC contact voltage capacity make it suitable for handling moderate to high-power loads. Operating at a coil voltage of 12 VDC and a coil resistance of 360 Ω, this relay is both energy-efficient and responsive. Its RoHS compliance further underscores its commitment to environmental responsibility. Ideal for use in power distribution, automation, and control systems, the RTD34012 relay guarantees optimal performance and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2013 | P-13-009124 - In addition to the currently used plated contacts, TE is planning to use welded contacts for the RT1pole series with AgNi contacts. Numerous tests have been completed and TE confirms the same performance for the welded contacts. Start for implementation into the series production is planned for September 2013. | Download | |||

