RTD34012F

Heilind Number:AMP3-1419108-6
Manufacturer:TE Connectivity
Manufacturer Number:RTD34012F
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTD34012F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RTD34012F
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP3-1419108-6

Detailed Description

Enhance your circuit with the high-performance RTD34012F Power Relay. Designed for seamless integration with a coil voltage of 12 VDC and a coil resistance of 360 Ω, this relay offers reliable switching capabilities, boasting a maximum switching voltage of 400 VAC and contact voltage of 250 VAC. With a sturdy mount type for Socket or Printed Circuit Board installation, and featuring a single pole 1 Form A (NO) contact arrangement, it ensures efficient connectivity. Crafted with Silver Nickel (AgNi90/10) contact material, it guarantees durability and longevity, making it a valuable addition to your electronic setup. Rest assured, it complies with RoHS standards, aligning with environmental regulations. Elevate your power relay needs with the RTD34012F.