3-1419108-8

Heilind Number:AMP3-1419108-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1419108-8
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RTD34024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1419108-8
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP3-1419108-8

Detailed Description

Introducing the RTD34024 Power Relay, a reliable solution for your electrical control needs. With a high amperage rating of 16A, this single-pole relay is designed for efficient performance on printed circuit boards. Crafted with silver nickel contacts, it ensures durable and low-resistance connectivity for your applications. Operating at a coil voltage of 24VDC, it offers seamless activation, while maintaining RoHS compliance for environmentally conscious operations. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it guarantees safe and efficient power management. The 1 Form A (NO) contact arrangement provides versatility for various setups. Trust in the RTD34024 for seamless power relay functionality in your projects.