| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RTD34024F |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP3-1419108-9 |
RTD34024F
Specifications
Detailed Description
Enhance your circuit board with the RTD34024F power relay, designed for high-voltage applications in HVAC systems. Featuring a single Form A contact arrangement and a robust silver nickel contact material, this relay ensures reliable performance at up to 250VAC. With a 16A amperage rating and a coil voltage of 24VDC, it offers efficient switching capabilities while maintaining RoHS compliance. Trust in the RTD34024F for seamless power management in your electronic setups.

