| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1419129-1 |
| Amperage: | 3 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi) |
| Number of Poles: | 1 |
| Coil Resistance: | 2880 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Termination Type: | Through Hole |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| Part Aliases: | OJ-SS-124LM,000 |
| SKU: | AMP3-1419129-1 |
3-1419129-1
Specifications
Detailed Description
Enhance your circuit board's functionality with the OJ-SS-124LM,000 Power Relay. Designed for seamless integration, this 3A relay features a single pole configuration with a silver nickel contact material for optimal conductivity. With a coil resistance of 2880Ω and a coil voltage of 24VDC, it offers reliable performance in various applications. The 1 Form A (NO) contact arrangement ensures efficient switching, while the RoHS compliance underscores our commitment to environmental responsibility. Trust in the OJ-SS-124LM,000 for dependable power relay solutions in your projects.

