| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1423008-3 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Tin Indium (AgSnOInO) |
| Number of Poles: | 2 |
| Coil Resistance: | 3800 Ω |
| Coil Current: | .017 A |
| Coil Voltage: | 240 VAC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form A (NO) |
| Input Voltage: | 0 - 240 VAC |
| SKU: | AMP3-1423008-3 |
3-1423008-3
| Heilind Number: | AMP3-1423008-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1423008-3 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Easily control high-voltage circuits with the T92P7A24-240 panel mount relay. Featuring a rugged design and silver tin indium contact material, this relay ensures reliable performance in demanding environments. With a 30A amperage rating and 2 Form A (NO) contact arrangement, it's ideal for HVAC applications. Operating at temperatures ranging from -55°C to 85°C (-67°F to 185°F), it provides efficient switching capabilities. RoHS compliant and suitable for use in various industries, this power relay is a versatile solution for your electrical control needs.

