3-1423008-6

Heilind Number:AMP3-1423008-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1423008-6
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

T92P11D24-24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1423008-6
Amperage:30 A
Mount Type:Panel Mount
Contact Material:Silver Tin Indium (AgSnOInO)
Number of Poles:2
Coil Resistance:350 Ω
Coil Current:.071 A
Coil Voltage:24 VDC
Output Type:AC
Maximum Output Voltage:600 V
Maximum Switching Voltage:600 VAC
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:2 Form C, DPDT
Input Voltage:0 - 24 VDC
SKU:AMP3-1423008-6

Detailed Description

Elevate your power relay game with the T92P11D24-24, a high-performance component designed for efficiency and durability. With a robust amperage of 30A and reliable silver tin indium contacts, this panel mount relay ensures seamless power transmission in various applications. Boasting two poles and a double-pole double-throw configuration, it offers versatility and flexibility in circuit control. Its low coil resistance of 350Ω and efficient 24VDC coil voltage guarantee optimal performance, while its wide operating temperature range of -55 to 85°C (-67 to 185°F) ensures reliability in harsh environments. With RoHS compliance and a focus on sustainability, this relay is not only a powerhouse in functionality but also in eco-friendliness. Ideal for HVAC systems and other industrial applications, it delivers precision and performance you can rely on. Elevate your power relay game with the T92P11D24-24.