3-1423008-7

Heilind Number:AMP3-1423008-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1423008-7
Datasheet:Agency Approval Document (CSA Certificate)
ECAD Model:
3D Model

Description:

T92P11A24-240

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1423008-7
Amperage:30 A
Mount Type:Panel Mount
Contact Material:Silver Tin Indium (AgSnOInO)
Number of Poles:2
Coil Resistance:3800 Ω
Coil Current:.017 A
Coil Voltage:240 VAC
Output Type:AC
Maximum Output Voltage:600 V
Maximum Switching Voltage:600 VAC
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:2 Form C, DPDT
Input Voltage:0 - 240 VAC
SKU:AMP3-1423008-7

Detailed Description

Enhance the efficiency of your circuitry with the T92P11A24-240 power relay. Designed for high-performance applications, this panel mount relay boasts a durable construction with silver tin indium contacts, ensuring reliable operation. With a maximum amperage of 30A and a switching voltage of 600VAC, it offers robust power handling capabilities. The double pole, double throw configuration provides versatility in control, while the low coil current of .017A minimizes energy consumption. Operating seamlessly within a wide temperature range, from -55 to 85°C (-67 to 185°F), this relay is suitable for various environments. Ideal for HVAC systems and other industrial settings, it complies with RoHS regulations for environmentally conscious use. Upgrade your relay setup with this high-quality component and experience enhanced performance in your applications.