3-1423152-0

Heilind Number:AMP3-1423152-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1423152-0
ECAD Model:
3D Model

Description:

2112D4NJ=RLY,MINI,ON,2P,28VDC,180SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1423152-0
Amperage:10 A at 30 VDC, 1 A at 110 VDC
Mount Type:Chassis Mount
Operation Type:On-Delay
Repeatability:±5%
Termination Type:Octal Plug
Dimensions:123.8 x 63.5 x 38.1 mm, 4.875 x 2.5 x 1.52 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:5 - 180 seconds
Input Voltage:28 VDC
Control Type:Knob
SKU:AMP3-1423152-0

Detailed Description

Enhance your electrical system with our Chassis Mount Time Delay Relay, designed for precision and reliability. Operating at 10 A with 30 VDC and 1 A at 110 VDC, it offers seamless power control. Featuring an On-Delay operation type and a repeatability of ±5%, this relay ensures consistent performance. Its DPDT contact arrangement and Octal Plug termination type make installation a breeze. With a delay time range of 5 to 180 seconds, you can customize the timing to suit your needs. The control knob allows for easy adjustments, while the robust construction guarantees longevity. Upgrade your setup with this essential component, perfect for a variety of applications. Rest assured, it complies with RoHS standards for environmental responsibility.