3-1423152-4

Heilind Number:AMP3-1423152-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1423152-4
ECAD Model:
3D Model

Description:

2112D4YH=RLY,MINI,ON,2P,4,125V,120SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1423152-4
Amperage:10 A at 30 VDC, 1 A at 110 VDC
Mount Type:Chassis Mount
Operation Type:On-Delay
Repeatability:±5%
Delay Time:5 - 120 seconds
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP3-1423152-4

Detailed Description

Enhance your circuit control with this versatile Time Delay Relay. Designed for reliable performance, it features a durable chassis mount for easy installation. Operating as an On-Delay system, it offers precision with a repeatability of ±5%, ensuring consistent functionality. With a delay time range of 5 to 120 seconds, it allows for customizable timing options. The control knob enables convenient adjustments, while the RoHS compliance underscores its commitment to environmental responsibility. Ideal for various applications, this relay is a must-have component for efficient electronic systems.