3-1423154-2

Heilind Number:AMP3-1423154-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1423154-2
ECAD Model:
3D Model

Description:

2122DH2YB=RLY,MINI,OFF,2P,125V,.3S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1423154-2
Amperage:10 A at 30 VDC, 1 A at 110 VDC
Mount Type:Chassis Mount
Operation Type:Off-Delay
Repeatability:±5%
Input Voltage:125 VDC
Control Type:External Screw
SKU:AMP3-1423154-2

Detailed Description

Enhance your electronic systems with this reliable Off-Delay Time Delay Relay. Designed for optimal performance, it offers precise amperage control of 10A at 30VDC and 1A at 110VDC, ensuring efficient power management. The chassis mount feature allows for easy installation, while the external screw control type simplifies operation. With a repeatability of ±5% and ROHS compliance, this time delay relay guarantees consistent and environmentally friendly functionality. Upgrade your setup with this essential component for seamless automation and control in various applications.