3-1423155-4

Heilind Number:AMP3-1423155-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1423155-4
ECAD Model:
3D Model

Description:

GPBR=RLY,GP,24VDC,R OPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1423155-4
Mount Type:Socket
Terminal Type:Plug-In
Number of Poles:4
Coil Voltage:24 VDC
Contact Configuration:4 Form C (4PDT)
Maximum Switching Voltage:120 VAC
Contact Current Rating:10 A
Coil Type:Monostable
SKU:AMP3-1423155-4

Detailed Description

Introducing the GPBR=RLY,GP,24VDC,R OPT Signal & Communication Relay, a reliable and versatile component for your electronic projects. With a Socket mount type and Plug-In terminal type, installation is a breeze. Its 4 Form C (4PDT) contact configuration allows for efficient switching, while the 24 VDC coil voltage ensures optimal performance. Rated for 10 A contact current and 120 VAC maximum switching voltage, this relay is suitable for a wide range of applications. Its Monostable coil type provides stability and longevity. Upgrade your relay system with this high-quality, non-RoHS compliant component.