| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1423157-3 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 1 - 10 minutes |
| Input Voltage: | 220 - 240 VAC |
| Control Type: | Knob |
| SKU: | AMP3-1423157-3 |
3-1423157-3
Specifications
Detailed Description
Enhance your electrical system with this Time Delay Relay, designed for precise control and efficiency. With an amperage of 10A at 240VAC, it guarantees reliable performance. Featuring a Mounting Bracket for easy installation, this On-Delay relay offers a delay time range of 1 - 10 minutes, perfect for various applications. Its 2 Form C DPDT contact arrangement ensures versatility, while the Screw Terminals allow for secure connections. Operated via a Knob control, this relay is user-friendly and efficient. Its compact dimensions (114.8 x 65.3 x 71.9 mm) make it suitable for a wide range of setups. Upgrade to this high-quality timing module for enhanced functionality in your projects.

