| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1423157-4 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 6 - 60 minutes |
| Input Voltage: | 220 - 240 VAC |
| Control Type: | Knob |
| SKU: | AMP3-1423157-4 |
3-1423157-4
Specifications
Detailed Description
Experience precise timing control with our 10A Time Delay Relay, designed for efficient operation in a variety of settings. Featuring a mounting bracket for easy installation, this relay offers on-delay functionality with a repeatability of ±10%. The screw terminals ensure secure connections, while the compact dimensions of 114.8 x 65.3 x 71.9 mm make it suitable for space-constrained applications. With a contact arrangement of 2 Form C (DPDT), or 2 C/O, and a delay time range of 6 to 60 minutes, this relay provides versatility in its performance. Operating at 220-240 VAC input voltage and controlled by a knob, it offers convenience and reliability. Non-RoHS compliant. Perfect for use in a range of industrial and commercial environments, this time delay relay is a dependable solution for your timing needs.

