| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1423159-6 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Panel Mount |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 3 - 120 cycles |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP3-1423159-6 |
3-1423159-6
Specifications
Detailed Description
Enhance your electrical system with our reliable Time Delay Relay, offering a maximum amperage of 10A at 240VAC for efficient power management. Designed for panel mounting, this On-Delay operation type device ensures optimal performance with a repeatability of ±10%. Featuring screw terminals for easy installation, it boasts a compact size of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) and a contact arrangement of 2 Form C (DPDT, 2 C/O). With a delay time range of 3-120 cycles and an input voltage of 125VDC, this unit is perfect for various industrial applications. Control is intuitive with a knob interface, making it user-friendly. Rest assured of its quality as it is not RoHS compliant, meeting environmental standards. Elevate your relay system with this essential component.

