| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1423159-7 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 3 - 120 cycles |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP3-1423159-7 |
3-1423159-7
Specifications
Detailed Description
Enhance your control systems with our versatile Time Delay Relay, featuring a powerful 10A capacity at 240VAC. Designed for precise timing applications, this relay offers on-delay operation with a repeatability of ±10%. Its Mounting Bracket ensures easy installation, while Screw Terminals provide secure connections. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it fits seamlessly into diverse setups. With a DPDT contact arrangement (2 Form C, 2 C/O), it offers reliable switching. The adjustable delay time (3-120 cycles) and Knob control add flexibility. Trust in its quality construction for dependable performance.

