| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1423159-9 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 1 - 300 seconds |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP3-1423159-9 |
3-1423159-9
Specifications
Detailed Description
Enhance the efficiency of your electronic systems with this versatile time delay relay. Designed for precise control, it offers a delay time range of 1 to 300 seconds, ensuring optimal performance in various applications. Operating at 10A with 240VAC, and featuring a DPDT contact arrangement, this relay provides reliable switching capabilities. The mounting bracket and screw terminals allow for easy installation, while the knob control adds convenience to your setup. With repeatability of ±10% and compliance with RoHS standards, this relay guarantees accuracy and sustainability. Upgrade your equipment with this essential component for seamless operation.

