3-1423161-6

Heilind Number:AMP3-1423161-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1423161-6
ECAD Model:
3D Model

Description:

7014PBLL=RLY,STD,ON,4P,125V,7S,LL OPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1423161-6
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:147.82 x 82.55 x 84.32 mm, 5.82 x 3.25 x 3.32 in
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Delay Time:.7 - 7 seconds
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP3-1423161-6

Detailed Description

Enhance your control system with our high-performing Time Delay Relay. Designed for precision, this relay boasts an amperage of 10 A at 240 VAC, ensuring reliable operation. With a Mounting Bracket for easy installation, it offers convenience in setup. The On-Delay operation type and ±10% repeatability guarantee accuracy in timing functions. Featuring Screw Terminals for secure connections, it measures 5.82 x 3.25 x 3.32 inches (147.82 x 82.55 x 84.32 mm) and has a contact arrangement of 4 Form C, 4PDT, 4 C/O. The delay time can be set between .7 to 7 seconds, offering flexibility in applications. Powered by 125 VDC and controlled via a Knob, this relay ensures efficiency. Rest assured of its quality as it is RoHS compliant. Elevate your relay system with this essential component.