| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1423162-0 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Panel Mount |
| Operation Type: | Off-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 220 - 240 VAC |
| Control Type: | Knob |
| SKU: | AMP3-1423162-0 |
3-1423162-0
Specifications
Detailed Description
Enhance control and precision in your electrical systems with this high-performance Time Delay Relay. Operating at 10 A with 240 VAC, it ensures reliable power management. Featuring a Panel Mount design for easy installation, this relay offers Off-Delay operation with ±10% repeatability. The 2 Form C, DPDT contact arrangement provides versatility, while the screw terminals guarantee secure connections. With input voltage compatibility ranging from 220 to 240 VAC, it is suitable for various applications. Control settings are effortless thanks to the knob interface. Designed with quality and efficiency in mind, this relay is a must-have for any industrial setup. Rest assured of its compliance with RoHS standards, prioritizing environmental responsibility. Elevate your relay system's performance with this essential component.

