3-1423162-4

Heilind Number:AMP3-1423162-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1423162-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7022CK=RLY,STD,OFF,2P,480VAC,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1423162-4
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:480 VAC
Control Type:Knob
SKU:AMP3-1423162-4

Detailed Description

Enhance control and timing precision with our Time Delay Relay. Operating at 10 amps and 240 volts AC, this essential component features an Off-Delay operation type for optimal functionality. With a ±10% repeatability, you can rely on consistent performance. Its Mounting Bracket design ensures secure installation, while the screw terminals facilitate easy connectivity. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) and boasting a 2 Form C, DPDT contact arrangement, this relay is suitable for various applications. Control is intuitive with the knob operation, and with RoHS compliance, it meets international environmental standards. Upgrade your setup with this reliable and efficient timing module.