| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1423164-1 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP3-1423164-1 |
3-1423164-1
Specifications
Detailed Description
Enhance your electrical system with this high-performance time delay relay. With an amperage of 10A at 240VAC, it ensures reliable power control. The mounting bracket allows for easy installation, while the off-delay operation type offers efficient functionality. Featuring screw terminals for secure connections, it guarantees stability in use. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) and with a contact arrangement of 2 Form C (DPDT), 2 C/O, it's versatile for various applications. The control knob and 125VDC input voltage provide convenience and flexibility. This RoHS-compliant relay is a quality addition to any setup, offering ±10% repeatability for precision performance.

