| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1423164-3 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP3-1423164-3 |
3-1423164-3
Specifications
Detailed Description
Enhance your electrical system with our Off-Delay Time Delay Relay. Designed for optimal performance, this relay offers a reliable amperage of 10 A at 240 VAC, making it suitable for various applications. With a Mounting Bracket for easy installation, it ensures convenience in setup. The DPDT contact arrangement provides 2 C/O connections, allowing for versatile connectivity. Its precise operation type guarantees efficiency, with a repeatability of ±10%. Featuring Screw Terminals for secure connections, and a control type Knob for easy adjustments. Not only does it meet high standards for functionality, but it also complies with RoHS regulations, prioritizing environmental responsibility. Upgrade your system with this Time Delay Relay and experience enhanced performance.

