3-1423183-5

Heilind Number:AMP3-1423183-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1423183-5
ECAD Model:
3D Model

Description:

7032AAA=RLY,STD,DBH,2P,120V,2S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1423183-5
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On/Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:.2 - 2 seconds
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP3-1423183-5

Detailed Description

Enhance your electrical system with this Time Delay Relay, delivering reliable performance and essential functionality. Operating at 10 A, 240 VAC, it features a convenient Mounting Bracket for easy installation. The versatile On/Off-Delay operation type, along with Screw Terminals for secure connections, ensures seamless integration into your setup. Boasting a contact arrangement of 2 Form C, DPDT, 2 C/O, this relay offers precise control. With a delay time ranging from .2 to 2 seconds, it suits a variety of applications. The input voltage of 110-120 VAC, coupled with a user-friendly Knob control type, guarantees convenience. Rest assured of its quality, as this relay is crafted with RoHS compliance in mind. Upgrade your relay system with this essential component for optimal performance.