| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1423183-7 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On/Off-Delay |
| Repeatability: | ±15% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 30 - 300 seconds |
| Input Voltage: | 110 - 120 VAC |
| Control Type: | Knob |
| SKU: | AMP3-1423183-7 |
3-1423183-7
Specifications
Detailed Description
Enhance control over your electrical systems with our Time Delay Relay. This versatile device offers convenient On/Off-Delay operation, allowing for precise timing adjustments. With a contact arrangement of 2 Form C (DPDT), you can easily manage multiple circuits. The 10 A capacity at 240 VAC ensures reliable performance, while the 30-300 second delay time caters to various application needs. Featuring a Mounting Bracket for easy installation and Screw Terminals for secure connections, this relay is a must-have for efficient automation. The knob control and 110-120 VAC input voltage further enhance its user-friendly design. Upgrade your setup with this essential Time Delay Relay.

