| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437250-9 |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Number of Positions: | 8 |
| Housing Color: | Blue |
| GPL: | 323 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E185 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | ZIF |
| Part Aliases: | FP-0800SP 3-1437250-9 |
| SKU: | AMP3-1437250-9 |
3-1437250-9
Specifications
Detailed Description
Enhance your connectivity solutions with the FP-0800SP FLXPAC Housing Socket 08. Designed for optimal performance, this receptacle connector features a durable polyamide housing in a vibrant blue color, ensuring both reliability and visual appeal. With a single row layout and 2.54 mm pitch, it accommodates 8 socket contacts for seamless signal transmission in various circuit applications. Suitable for cable mount installations, it offers easy integration into your setup. Operating within a wide temperature range of -55 to 105 °C, it guarantees consistent performance even in harsh environments. Meeting RoHS compliance standards, this connector is also environmentally friendly. Perfect for wire to board connections, it is ideal for use in data and devices applications. Upgrade your connectivity with the FP-0800SP, the ultimate solution for your electronic projects.

