3-1437488-5

Heilind Number:AMP3-1437488-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1437488-5
ECAD Model:
3D Model

Description:

7012WCL=RLY,STD,ON,2P,96VDC,1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1437488-5
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:1.5 - 15 seconds
Input Voltage:96 VDC
Control Type:Knob
SKU:AMP3-1437488-5

Detailed Description

Enhance your electrical system with our versatile Time Delay Relay, offering precise control for a range of applications. With an amperage rating of 10A at 240VAC, it ensures reliable performance. The Mounting Bracket design allows for easy installation, while the On-Delay operation type and 2 Form C (DPDT) contact arrangement provide flexibility. Featuring a delay time range of 1.5 to 15 seconds, it's perfect for timing-sensitive tasks. With a control type knob and screw terminal termination, it's user-friendly and efficient. Rest assured of quality with ±5% repeatability and RoHS compliance. Elevate your relay game with this essential component.