3-1437569-0

Heilind Number:AMP3-1437569-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1437569-0
ECAD Model:
3D Model

Description:

164SL522=SQ ILL PP 2NO&2NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1437569-0
Amperage:5 A
Mount Type:Panel
Contact Plating:Gold
Seal Type:IP65
Mount Angle:Vertical
Illumination:Yes
Actuator Type:Square
Switch Operation:On - Off
Rated Voltage:20 VDC, 24 VDC, 250 VAC
SKU:AMP3-1437569-0

Detailed Description

Enhance your control panel with this sleek and efficient push button switch. With a durable gold contact plating and IP65 seal, it offers reliable performance in any environment. The square actuator and vertical mount angle make it easy to operate, while the illuminated design adds a touch of convenience. Rated for up to 250VAC and 20VDC, with a 5A amperage, it's suitable for a variety of applications. Whether you're powering on or off, this switch delivers smooth and responsive operation. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your setup with this premium push button switch.