3-1437646-3

Heilind Number:AMP3-1437646-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1437646-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3PCV-02-006=3PCV ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1437646-3
Color:Black
Series:Buchanan 3 Series
Amperage:10 A
Housing Material:Thermoplastic
Number of Contacts:2
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.25 in, 6.35 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:M3
Package Quantity:1000
Number of Levels:1
Number of Positions:2
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E456
Wire Size:.05 - 1.3 mm², 30 - 16 AWG
Screw Material:Steel
Length:13.97 mm, .55 in
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:3-1437646-3 3PCV-02-006
SKU:AMP3-1437646-3

Detailed Description

Enhance your industrial connectivity with our Buchanan 3 Series Barrier Terminal Blocks. Designed for efficient power distribution, these black thermoplastic blocks feature UL 94V-0 compliance for enhanced safety. With a 10 A amperage and 300 V voltage rating, they ensure reliable performance. Each block contains 2 contacts in a single row, with a 6.35 mm pitch for easy installation on printed circuit boards. The terminals accommodate wire sizes ranging from 30 to 16 AWG, and are capable of lead-free solder processes up to 265°C. Constructed with high-quality materials like copper alloy and steel, and plated with tin and zinc for durability, these terminal blocks guarantee long-lasting functionality. Perfect for industrial applications, each package includes 1000 units for convenient bulk purchasing. RoHS compliant for environmental responsibility. Elevate your connectivity solutions with these top-of-the-line barrier terminal blocks.