| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437648-1 |
| Series: | Buchanan 4 Series |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit |
| Pitch: | .325 in, 8.26 mm |
| Mount Angle: | Right Angle |
| Screw Size: | 4-40 |
| Package Quantity: | 200 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Length: | 2.01 in, 51.07 mm |
| Barrier Strip Style: | Tri-Barrier |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Part Aliases: | 3-1437648-1 4PCR-06-006 |
| SKU: | AMP3-1437648-1 |
3-1437648-1
Specifications
Detailed Description
Enhance connectivity in industrial settings with the Buchanan 4 Series Barrier Terminal Block. Featuring 6 contacts in a single row, this terminal block offers efficient printed circuit board termination with an 8.26mm pitch. Designed for right-angle mounting, it ensures secure assembly with a 4-40 screw size. With Wave solder capability up to 265°C and RoHS compliance, it guarantees reliable performance while meeting environmental standards. The Tri-Barrier strip style and open bottom with standoffs provide versatility in installation, making it a essential component for industrial applications. Individually packaged in a quantity of 200, this terminal block is ready for bulk usage.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546940-4 | ![]() |


