3-1437651-8

Heilind Number:AMP3-1437651-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1437651-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6DBL-03-006=#6 DBL TERMINAL BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1437651-8
Color:Black
Amperage:25 A, 5 A
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:1
Termination Method:Double Printed Circuit Pin
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:250
Number of Levels:1
Number of Positions:3
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:1.186 in, 30.12 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:3-1437651-8 6DBL-03-006
SKU:AMP3-1437651-8

Detailed Description

Our black Barrier Terminal Block features a UL 94V-0 thermoplastic housing for reliable performance. With a 3-contact, single-row design, it offers a secure termination method with double printed circuit pins. Meeting UL standards, it can handle amperages of 5A and 25A, and voltages up to 300V and 600V. Its vertical mount angle and wave solder capability make installation easy, while its durable construction, including steel screws with zinc chromate plating and copper alloy terminals with tin finish, ensure long-lasting quality. With a wire size range of .3-.3mm² and 22-12 AWG, it's suitable for various applications in industrial settings. RoHS compliant, it's an environmentally conscious choice. With a package quantity of 250, it's convenient for bulk orders.