| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437652-9 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 270 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 20.6 mm, .811 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1437652-9 6PCV-02-006 |
| SKU: | AMP3-1437652-9 |
3-1437652-9
Specifications
Detailed Description
The Buchanan 6 Series Barrier Terminal Blocks offer reliable and efficient connectivity for industrial applications. With UL 94V-0 flammability standard compliance, these black thermoplastic terminals ensure safety and durability. Featuring a 1-row design with 2 contacts, they accommodate wire sizes ranging from 0.3 to 3 mm² (22-12 AWG) with a screw termination method for secure connections. Suitable for vertical mounting with a 9.53mm pitch, they can handle amperages of 5A and 25A at voltages up to 300V and 600V. The copper alloy terminals with bright tin plating ensure excellent conductivity, while the steel screws with zinc chromate plating offer robust fastening. Ideal for PCB integration, these terminals come in a package quantity of 270 and meet RoHS compliance standards. Perfect for industrial setups, they provide a dependable solution for your connectivity needs.

