| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437657-1 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Right Angle |
| Screw Size: | 8-32 |
| Package Quantity: | 140 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 1.823 in, 46.3 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1437657-1 8PCR-04-006 |
| SKU: | AMP3-1437657-1 |
3-1437657-1
Specifications
Detailed Description
Enhance your industrial applications with the Buchanan 8 Series Barrier Terminal Block in sleek black. Designed for efficiency and durability, this terminal block features a 30A amperage capacity and can handle voltages up to 600V. With a thermoplastic housing and UL 94V-0 flammability standard, it guarantees safety and reliability. The right-angle mount angle and wave solder compatibility make installation a breeze. Its 11.1mm pitch and 4 positions accommodate various wire sizes, from .326 to 5.26mm², offering flexibility in connectivity. The copper alloy terminals with tin plating ensure optimal conductivity, while the steel screws with zinc plating guarantee secure connections. Perfect for a range of environments, it operates between -40 to 120°C and complies with RoHS regulations. Elevate your terminal block setup with this high-performance component.

