| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437657-3 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Right Angle |
| Screw Size: | 8-32 |
| Package Quantity: | 100 |
| Number of Levels: | 1 |
| Number of Positions: | 5 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 2.26 in, 57.4 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1437657-3 8PCR-05 |
| SKU: | AMP3-1437657-3 |
3-1437657-3
Specifications
Detailed Description
Introducing the Buchanan 8 Series Barrier Terminal Block, an essential component for industrial connectivity. Designed for efficiency and durability, this black thermoplastic terminal block features a single row with five positions, suitable for 30A and 600V applications. With a right-angle mount and printed circuit termination, installation is seamless. The UL 94V-0 rated housing ensures safety and reliability in harsh environments, with an operating temperature range of -40 to 120°C (-40 to 248°F). The copper alloy terminals with bright tin plating offer excellent conductivity and corrosion resistance, accommodating wire sizes from 18 to 10 AWG. Each package includes 100 terminal blocks, meeting RoHS compliance standards for environmental responsibility. Perfect for various industrial applications, the Buchanan 8 Series is a trusted solution for efficient power distribution.

