3-1437657-4

Heilind Number:AMP3-1437657-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1437657-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8PCR-05-007=8PCR-ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1437657-4
Color:Black
Series:Buchanan 8 Series
Amperage:30 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit
Pitch:11.1 mm, .438 in
Voltage:600 V
Mount Angle:Right Angle
Screw Size:8-32
Package Quantity:10
Number of Levels:1
Number of Positions:5
GPL:A46
Packaging:Package
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E459
Wire Size:18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material:Steel
Length:2.26 in, 57.4 mm
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Binding Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:3-1437657-4 8PCR-05-007
SKU:AMP3-1437657-4

Detailed Description

Enhance your industrial connectivity with our Buchanan 8 Series Barrier Terminal Blocks. Designed for high-performance applications, these terminals feature a single row layout and a right angle mount for seamless integration onto printed circuit boards. With a robust thermoplastic housing meeting UL 94V-0 standards, they ensure reliable performance in harsh environments. Each block accommodates five positions with a current rating of 30 A and a voltage capacity of 600 V, making them ideal for power distribution. The terminal's copper alloy construction with bright tin plating offers excellent conductivity and corrosion resistance. Operating in temperatures ranging from -40 to 120°C (-40 to 248°F), they guarantee durability in diverse settings. The package includes ten blocks, each with a barrier strip style and a combo Phil-Slot screw head for secure connections. RoHS compliant and suitable for wire sizes from 18 to 10 AWG, these terminals are a versatile and dependable choice for your connectivity needs.