3-1437657-7

Heilind Number:AMP3-1437657-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1437657-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8PCR-06-006=#8 TRIBARRIER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1437657-7
Color:Black
Series:Buchanan 8 Series
Amperage:30 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit
Pitch:11.1 mm, .438 in
Voltage:600 V
Mount Angle:Right Angle
Screw Size:8-32
Package Quantity:100
Number of Levels:1
Number of Positions:6
GPL:A46
Packaging:Package
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E459
Wire Size:18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material:Steel
Length:2.698 in, 68.53 mm
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:3-1437657-7 8PCR-06-006
SKU:AMP3-1437657-7

Detailed Description

Experience reliable power distribution with our Buchanan 8 Series Barrier Terminal Block. Featuring a durable thermoplastic housing in sleek black, this terminal block is designed for seamless integration into your industrial setup. With a 30A amperage rating and 600V voltage capacity, it ensures efficient and safe operation. The right-angle mount angle and printed circuit termination method offer versatility in installation. With UL 94V-0 flammability standard compliance, you can trust in its quality and performance. The block accommodates 6 positions and is suitable for wire sizes ranging from 18-10 AWG. Its copper alloy terminals with bright tin plating ensure secure and durable connections. Ideal for a wide range of applications, this terminal block is RoHS compliant, meeting international standards for environmental responsibility.