| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437658-3 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 60 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 112.979 mm, 4.448 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1437658-3 8PCV-10-006 |
| SKU: | AMP3-1437658-3 |
3-1437658-3
Specifications
Detailed Description
Enhance your industrial setup with the Buchanan 8 Series Barrier Terminal Block. This black thermoplastic connector boasts UL 94V-0 compliance, ensuring safety and reliability. With a 30A amperage rating and 600V voltage capacity, it's perfect for high-power applications. Featuring 10 contacts in a single row, it offers efficient connectivity on printed circuit boards. The 11.1mm pitch and 8-32 screw size make installation a breeze. With its Wave solder capability and wide operating temperature range (-40 to 120°C), this terminal block is built to withstand harsh environments. Its copper alloy terminals with tin plating ensure optimal conductivity, while the steel screws with zinc plating provide durability. RoHS compliant and suitable for lead-free solder processes, this terminal block is a sustainable choice for your projects. Whether you're in the industrial, automotive, or telecommunications field, this product is a reliable solution for your connection needs.

