| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437659-0 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Quick Connects |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 135.2 mm, 5.323 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Blade Size: | .187 x .033 in, 4.75 x .84 mm |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | With |
| Mounting Options: | End Positions with Inserts |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1437659-0 8QCV-10-006 |
| SKU: | AMP3-1437659-0 |
3-1437659-0
Specifications
Detailed Description
Enhance your industrial connectivity with our Buchanan 8 Series Barrier Terminal Block. Featuring a sleek black thermoplastic housing, this UL 94V-0 rated component ensures reliable performance in demanding environments. With 10 contacts and quick connect termination, it offers efficient power distribution at a maximum voltage of 600 V and 30 A. Its 1-row design with a 11.1 mm pitch and 10 positions accommodates various wire sizes, from 18 to 10 AWG. Mount it vertically using the included hardware, suitable for wave solder processes up to 265°C. The terminal block's durable construction, with steel screws and copper alloy terminals plated in bright tin, guarantees long-lasting functionality. RoHS compliant and operating in a wide temperature range, from -40 to 120°C, it's a dependable solution for your industrial applications. With a package quantity of 50, it's ideal for large-scale installations. Elevate your connectivity with this high-quality terminal block.

