| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437662-0 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Quick Connects |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 13 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | E461 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 141.326 mm, 5.564 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Turret (Insulated) |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1437662-0 BC6-Q308-13 |
| SKU: | AMP3-1437662-0 |
3-1437662-0
Specifications
Detailed Description
Meet the BC6-Q308-13, a high-performance barrier terminal block designed for industrial applications. With a sleek black housing made of UL 94V-0 rated thermoplastic, this terminal block offers reliable connectivity and durability. Featuring 13 positions with a 20 A, 300 V rating, it is suitable for a wide range of electrical setups. The quick connect termination method and wire sizes ranging from .3 to 3 mm² (12-22 AWG) ensure easy installation. Mount it vertically on panels using the included ears, with a pitch of 9.53 mm (.375 in) for efficient wiring. The copper alloy terminals with bright tin plating offer excellent conductivity and corrosion resistance. Compliant with RoHS standards, this terminal block guarantees both performance and environmental responsibility in your projects. With a package quantity of 50, it's perfect for industrial use. Elevate your connectivity solutions with the BC6-Q308-13.

