| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437664-5 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 200 |
| Number of Levels: | 1 |
| Number of Positions: | 5 |
| GPL: | A46 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E463 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.936 in, 49.17 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1437664-5 NC6-P108-05 |
| SKU: | AMP3-1437664-5 |
3-1437664-5
Specifications
Detailed Description
Enhance your industrial connectivity with the NC6-P108-05, a high-quality assembly designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 rated polyamide, this component ensures safety and reliability in operation. With a straight body orientation, it offers seamless integration into your setup, while its 9.53mm pitch and 5 contacts provide efficient connectivity. Meeting rigorous standards for amperage, voltage, and operating temperature range, it guarantees consistent performance in diverse environments. Wave solder capable and RoHS compliant, this assembly is not only convenient to install but also environmentally friendly. Elevate your terminal block solutions with the NC6-P108-05 and experience superior quality in every connection.

