3-1437667-2

Heilind Number:AMP3-1437667-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1437667-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4DB-P108-09=4DB ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1437667-2
Color:Black
Series:Buchanan 4DB Series
Amperage:10 A, 20 A
Housing Material:Thermoplastic Polyamide
Number of Contacts:9
Number of Rows:1
Termination Method:Printed Circuit Pin
Body Orientation:Straight
Pitch:.325 in, 8.26 mm
Voltage:150 V, 300 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:24
Number of Levels:1
Number of Positions:9
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E465
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:2.99 in, 75.95 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Dual Barrier
Blade Size:.187 x .032 in, 4.75 x .81 mm
Quick Connect Blade Style:90°, One Sided
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Flat
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:3-1437667-2 4DB-P108-09
SKU:AMP3-1437667-2

Detailed Description

Enhance your industrial connectivity with our Buchanan 4DB Series Barrier Terminal Block. Crafted from UL 94V-0 rated thermoplastic polyamide, this straight-body terminal block ensures reliable performance in demanding environments. Featuring nine contacts and a 10A/20A amperage capacity, it facilitates secure connections on printed circuit boards. With a 150V/300V voltage rating and wave solder capability up to 265°C, it guarantees efficient operation. The black housing, along with steel screws and copper alloy terminals, ensures durability. Measuring 2.99 inches in length, it accommodates wire sizes ranging from .3 to 3mm² (22-12 AWG). Its 8.26mm (.325 inches) pitch and 6-32 screw size make installation easy. RoHS compliant and offering dual barrier strip style, this terminal block is a versatile solution for your connectivity needs.