| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437667-3 |
| Color: | Black |
| Series: | Buchanan 4DB Series |
| Amperage: | 10 A, 20 A |
| Housing Material: | Thermoplastic Polyamide |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 150 V, 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 16 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E465 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 3.315 in, 84.2 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1437667-3 4DB-P108-10 |
| SKU: | AMP3-1437667-3 |
3-1437667-3
Specifications
Detailed Description
Enhance your industrial connectivity with our Buchanan 4DB Series Barrier Terminal Block, crafted for reliable performance. This black thermoplastic Polyamide housing, meeting UL 94V-0 standards, ensures safety and durability. Featuring 10 contacts in a single row with a 8.26mm pitch, it accommodates wire sizes from .3 to 3 mm² (22-12 AWG). With a maximum amperage of 20A and voltage ratings of 150V and 300V, this terminal block is suitable for various applications. Its wave solder capability and RoHS compliance make it environmentally friendly and easy to integrate. The copper alloy terminals with bright tin plating offer efficient conductivity, while the steel screws with zinc chromate plating ensure secure connections. Whether for vertical mounting or with wires, this terminal block guarantees optimal performance in any industrial setting.

