| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437667-6 |
| Color: | Black |
| Series: | Buchanan 4DB Series |
| Amperage: | 10 A, 20 A |
| Housing Material: | Thermoplastic Polyamide |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 150 V, 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 16 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E465 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 100.71 mm, 3.965 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1437667-6 4DB-P108-12 |
| SKU: | AMP3-1437667-6 |
3-1437667-6
Specifications
Detailed Description
Enhance your industrial connectivity with our Buchanan 4DB Series Barrier Terminal Block. Crafted with durable thermoplastic polyamide housing, this black terminal block ensures reliable performance. It features 12 contacts in a single row, meeting UL 94V-0 flammability standards for enhanced safety. With a 10A/20A amperage rating and 150V/300V voltage rating, it guarantees efficient power transmission. The vertical mount angle and printed circuit pin termination method provide easy installation on PCBs. Its wave solder capability and lead-free solder processes make it environmentally friendly, while the steel screws with zinc chromate plating ensure secure fastening. RoHS compliant and suitable for wire sizes ranging from 0.3 to 3mm² (22-12 AWG), this terminal block is a versatile solution for various industrial applications. With 16 pieces per package, it offers value and convenience for your connectivity needs.

