| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1447221-3 |
| Amperage: | 15 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 266 °F, -30 - 130 °C |
| Wire Size: | 16 - 18 AWG, .75 - 1.25 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Socket |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP3-1447221-3 |
3-1447221-3
Specifications
Detailed Description
Enhance your electrical connections with this S/S CONN REC CONTACT ASSEMBLY. Designed for optimal performance in automotive, truck, bus, and off-road applications, this assembly offers a reliable solution for power transmission. With a 15 A amperage rating and tin contact plating, it ensures efficient conductivity. The F-Crimp termination method, suitable for 16-18 AWG wires, guarantees a secure and lasting connection. Operating seamlessly in temperatures ranging from -30 to 130°C (-22 to 266°F), it is a versatile component for various environments. Featuring a socket terminal splice type and clean body locking feature, it simplifies installation and maintenance processes. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your connectivity needs. Elevate your connectivity game with this high-performing contact assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-5088450-0 | PULL LOOP, CUT LENGTH 2.32 IN | ![]() |
| TE Connectivity 102387-5 | 24 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1544316-2 | JOINT ORANGE G3 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 60253-2 | FF 250 REC 16-12AWG TPBR | ![]() |
| TE Connectivity 794407-1 | MINI UNML SCKT 20-16 AWG SN | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |
| TE Connectivity NB24322001 | NB24322001 M23053/4-202-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 08/23/2023 | PCN-23-176499 - Location Change. TE Connectivity is adding new capacity tooling for Superseal Connector Receptacle Contact Assembly at our existing factory in Suzhou, Jiangsu (China). The material of socket body made in Suzhou is changed from beryllium copper to Cu-Ni-Si alloy which has very similar performance. The tin plating in crimp area of socket body made in Suzhou is changed from bright tin to matte tin. And a dot is added on sleeve for traceability. These PNs are TE proprietary designs, therefore considered as catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||
| 05/20/2021 | E-17-007416-C - PCN Cancellation of E-17-007416. Reason for Cancellation: This PCN part and what was needed. | Download | |||
| 06/28/2018 | E-17-007416 - Product Improvement. Contact body-Material change. | Download | |||
| 04/28/2014 | P-14-009873 - Document clarification. | Download | |||


