| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PCN-105D3MHZ000 |
| Amperage: | 3 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 208 Ω |
| Coil Current: | .024 A |
| Coil Voltage: | 5 VAC, 5 VDC |
| Maximum Output Voltage: | 277 V |
| Maximum Switching Voltage: | 125 VDC, 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC, 30 VDC |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Arrangement: | 1 Form A (NO) |
| Input Voltage: | 0 - 5 VDC |
| SKU: | AMP3-1461491-0 |
PCN-105D3MHZ000
Specifications
Detailed Description
Introducing the PCN-105D3MHZ,000, a high-performance power relay designed for efficient circuit board mounting. With a contact material of silver nickel (AgNi) and gold plating, this relay ensures reliable conductivity and longevity. Featuring a single pole with 1 Form A (NO) contact arrangement, it offers seamless operation. The coil resistance of 208 Ω and coil current of .024 A, along with a coil voltage of 5 VAC/5 VDC, enable efficient energy consumption. With a maximum output voltage of 277 V and maximum switching voltage of 125 VDC/277 VAC, it's suitable for various applications. RoHS compliant and operating in a wide temperature range of -40 to 85 °C (-40 to 185 °F), this relay guarantees both performance and environmental responsibility. Trust the PCN-105D3MHZ,000 for your power relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/26/2017 | E-16-018212 - Product Improvement. As part of our ongoing efforts to pursuit greener products, TE decided to change PCN(H) relay case marking from ink marking to laser marking. The new laser marking will keep the same marking content completely and no impact on relay function and identification. | Download | |||
| 07/10/2015 | P-15-011373 - Product Improvement. | Download | |||
| 05/30/2015 | E-15-004630 - Product Improvement. TE has started a program called "smart design on Silver use". | Download | |||

