3-1461491-1

Heilind Number:AMP3-1461491-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1461491-1
ECAD Model:
3D Model

Description:

PCN-106D3MHZ,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1461491-1
Amperage:3 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:300 Ω
Coil Current:.02 A
Coil Voltage:6 VAC, 6 VDC
Maximum Output Voltage:277 V
Maximum Switching Voltage:125 VDC, 277 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC, 30 VDC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
Input Voltage:0 - 6 VDC
SKU:AMP3-1461491-1

Detailed Description

Easily manage power flow with the PCN-106D3MHZ,000 relay, designed for high-performance circuit board applications. Featuring a single pole with 1 Form A (NO) contact arrangement, this relay ensures seamless operation in a variety of setups. With a coil resistance of 300 Ω and a coil current of .02 A, it offers reliable switching capabilities. The silver nickel (AgNi) contacts plated with gold guarantee efficient conductivity, while the printed circuit terminals provide secure connections. Operating at temperatures ranging from -40 to 85 °C (-40 to 185 °F), this relay is suitable for use in diverse environments. With RoHS compliance and a maximum output voltage of 277 V, it meets industry standards for safety and performance, making it an ideal choice for power control in HVAC systems and other applications.