| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PCN-124D3MHZ000 |
| Amperage: | 3 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 4800 Ω |
| Coil Current: | .005 A |
| Coil Voltage: | 24 VAC, 24 VDC |
| Maximum Output Voltage: | 277 V |
| Maximum Switching Voltage: | 125 VDC, 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC, 30 VDC |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Arrangement: | 1 Form A (NO) |
| Input Voltage: | 0 - 24 VDC |
| Part Aliases: | PCN-124D3MHZ,000 |
| SKU: | AMP3-1461491-6 |
PCN-124D3MHZ000
Specifications
Detailed Description
Introducing the PCN-124D3MHZ,000, a high-performance power relay designed for printed circuit board mounting. With a contact material of Silver Nickel (AgNi) and Gold plating, this relay ensures reliable conductivity. Featuring a single pole configuration, it boasts a maximum amperage of 3A and can handle contact voltages of up to 250VAC and 30VDC. Operating seamlessly in a wide temperature range from -40 to 85°C (-40 to 185°F), it offers versatility in various environments. With RoHS compliance and efficient coil specifications, including a coil resistance of 4800Ω and a coil current of .005A, this relay is not only environmentally friendly but also energy-efficient. Suitable for a range of applications, from industrial to consumer electronics, the PCN-124D3MHZ,000 is a dependable choice for power control needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity L77SDB25SA4CH4R | 02P CMNL PC HDR ASSY RA | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/26/2017 | E-16-018212 - Product Improvement. As part of our ongoing efforts to pursuit greener products, TE decided to change PCN(H) relay case marking from ink marking to laser marking. The new laser marking will keep the same marking content completely and no impact on relay function and identification. | Download | |||
| 07/10/2015 | P-15-011373 - Product Improvement. | Download | |||
| 05/30/2015 | E-15-004630 - Product Improvement. TE has started a program called "smart design on Silver use". | Download | |||


