| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IM07TS |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 2880 Ω |
| Coil Voltage: | 24 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP3-1462037-0 |
IM07TS
Specifications
Detailed Description
Enhance your circuitry with the IM07TS Axicom IM Relay, a high-performance component designed for seamless integration onto Printed Circuit Boards. This relay boasts a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, ensuring efficient signal transmission. Featuring two poles and a coil resistance of 2880 Ω, it operates reliably at a coil voltage of 24 VDC. With a contact configuration of 2 Form C (2 CO) and a maximum switching voltage of 220 VDC or 250 VAC, it offers versatility in usage. The relay provides excellent isolation, with ratings of -18.8 dB at 900 MHz and -37 dB at 100 MHz, guaranteeing signal integrity. Its Through Hole termination type and contact current rating of 2 A make it suitable for various applications. Compact in size, with dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm), this Monostable coil-type relay is RoHS compliant, aligning with environmental standards. Upgrade your communication systems with this reliable and efficient relay.

