| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IM42GR |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 203 Ω |
| Coil Voltage: | 4.5 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Bistable |
| SKU: | AMP3-1462037-1 |
IM42GR
Specifications
Detailed Description
Enhance your circuit board with the IM42GR Axicom IM Relay, a high-performance component designed for seamless signal transmission. With a low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, this relay ensures optimal connectivity. Featuring a 2 Form C (2 CO) contact configuration and a coil voltage of 4.5 VDC, it offers reliable switching capabilities. The surface-mount terminal type and compact dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm) make it easy to integrate into your system. Boasting RoHS compliance, this relay is not only efficient but also environmentally friendly. Trust in the IM42GR for your signal and communication relay needs.

