| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity IM05GR |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 579 Ω |
| Coil Voltage: | 9 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP3-1462037-4 |
IM05GR
Specifications
Detailed Description
Enhance signal and communication systems with the Axicom IM Relay, featuring a compact design for seamless integration onto printed circuit boards. With a coil voltage of 9 VDC and a low insertion loss of -.03 dB at 100 MHz, -.33 dB at 900 MHz, this relay ensures efficient signal transmission. Offering 2 Form C contact configuration and a contact current rating of 2 A, it guarantees reliable performance in various applications. Its monostable coil type and RoHS compliance further underscore its quality and environmental responsibility. Dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm) make it suitable for space-constrained setups, while its maximum switching voltage of 220 VDC, 250 VAC, and exceptional isolation levels of -18.8 dB at 900 MHz, -37 dB at 100 MHz, ensure robust operation. Termination via surface mount with PCB-SMT terminals facilitates easy installation, making it an ideal choice for demanding signal and communication relay needs.

